22 AWG Hook-Up Wire 19/34 Yellow 250V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 AWG Hook-Up Wire 19/34 Yellow 250V 100.0' (30.5m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2845/19 YL005

DigiKey Part Number
2845/19YL005-ND
Manufacturer
Manufacturer Product Number
2845/19 YL005
Description
HOOK-UP STRND 22AWG 250V YW 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 Yellow 250V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.042" (1.07mm)
Jacket (Insulation) Thickness
0.005" (0.13mm)
Length
100.0' (30.5m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€150.87000€150.87
2€143.50000€287.00
3€139.33000€417.99
5€134.21800€671.09
7€130.93571€916.55
10€127.52600€1,275.26
25€119.09040€2,977.26
50€113.00300€5,650.15
100€112.57970€11,257.97
Manufacturers Standard Package
Unit Price without VAT:€150.87000
Unit Price with VAT:€181.04400
Alternate Length
HOOK-UP STRND 22AWG YELLOW 1000'
In-Stock: 1
Unit Price: €902.47000