28 AWG Hook-Up Wire 7/36 Slate 250V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
28 AWG Hook-Up Wire 7/36 Slate 250V 1000.0' (304.8m)
Alpha Wire PTFE Insulated Hook-Up Wire | Digi-Key Daily

2842/7 SL001

DigiKey Part Number
2842/7SL001-ND
Manufacturer
Manufacturer Product Number
2842/7 SL001
Description
HOOK-UP STRND 28AWG SLATE 1000'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Slate 250V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.027" (0.69mm)
Jacket (Insulation) Thickness
0.006" (0.15mm)
Length
1000.0' (304.8m)
Voltage
250V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/6 Type ET
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€557.72000€557.72
2€530.01500€1,060.03
3€514.33667€1,543.01
5€495.10800€2,475.54
7€482.75571€3,379.29
10€469.92400€4,699.24
25€457.89000€11,447.25
Manufacturers Standard Package
Unit Price without VAT:€557.72000
Unit Price with VAT:€669.26400
Alternate Length
HOOK-UP STRND 28AWG SLATE 100'
In-Stock: 0
Unit Price: €97.65000