
2636 OR001 | |
|---|---|
DigiKey Part Number | 216-2636OR001-ND |
Manufacturer | |
Manufacturer Product Number | 2636 OR001 |
Description | HOOK-UP SOLID 36AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 36 AWG Hook-Up Wire Solid Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.017" (0.43mm) | |
Jacket (Insulation) Thickness | 0.006" (0.15mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -150°C ~ 300°C | |
Jacket Color | ||
Ratings | - | |
Features | Chemical Resistant, High Temperature, UV Resistant | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €651.30000 | €651.30 |
| 2 | €619.06500 | €1,238.13 |
| 3 | €600.81333 | €1,802.44 |
| 5 | €578.43600 | €2,892.18 |
| 7 | €564.06000 | €3,948.42 |
| 10 | €549.12700 | €5,491.27 |
| Unit Price without VAT: | €651.30000 |
|---|---|
| Unit Price with VAT: | €781.56000 |

