
2460C SL022 | |
|---|---|
DigiKey Part Number | 2460CSL022-ND |
Manufacturer | |
Manufacturer Product Number | 2460C SL022 |
Description | CABLE 2CON 22AWG SLATE SHLD 500' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Slate 22 AWG Foil 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €295.05000 | €295.05 |
| 2 | €280.58500 | €561.17 |
| 3 | €272.39667 | €817.19 |
| 5 | €262.36000 | €1,311.80 |
| 7 | €261.24714 | €1,828.73 |
| Unit Price without VAT: | €295.05000 |
|---|---|
| Unit Price with VAT: | €354.06000 |




