
1858/19 WG005 | |
|---|---|
DigiKey Part Number | 1858/19WG005-ND |
Manufacturer | |
Manufacturer Product Number | 1858/19 WG005 |
Description | HOOK-UP STRND 16AWG WHT/GRN 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 White, Green Stripe 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.076" (1.93mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €110.27000 | €110.27 |
| 2 | €104.90500 | €209.81 |
| 3 | €101.86667 | €305.60 |
| 5 | €98.14600 | €490.73 |
| 7 | €95.75429 | €670.28 |
| 10 | €93.27500 | €932.75 |
| Unit Price without VAT: | €110.27000 |
|---|---|
| Unit Price with VAT: | €132.32400 |







