12 AWG Hook-Up Wire 65/30 Yellow 1000V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1560 YL001

DigiKey Part Number
1560YL001-ND
Manufacturer
Manufacturer Product Number
1560 YL001
Description
HOOK-UP STRND 12AWG YELLOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 65/30 Yellow 1000V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
65/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.125" (3.18mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1.000€2.13764€2,137.64
Manufacturers Standard Package
Unit Price without VAT:€2.13764
Unit Price with VAT:€2.56517
Alternate Color
HOOK-UP STRND 12AWG BLACK 1000'
In-Stock: 3
Unit Price: €1,388.77000
HOOK-UP STRND 12AWG BLU 1000'
In-Stock: 2
Unit Price: €1,388.77000
HOOK-UP STRND 12AWG BROWN 1000'
In-Stock: 1
Unit Price: €1,388.77000
HOOK-UP STRND 12AWG GREEN 1000'
In-Stock: 0
Unit Price: €1,388.77000
HOOK-UP STRND 12AWG ORANGE
In-Stock: 1000
Unit Price: €1.38877
Alternate Length
HOOK-UP STRND 12AWG YELLOW 100'
In-Stock: 1
Unit Price: €238.07000