18 AWG Hook-Up Wire 16/30 White, Yellow Stripe 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1555 WY005

DigiKey Part Number
1555WY005-ND
Manufacturer
Manufacturer Product Number
1555 WY005
Description
HOOK-UP STRND 18AWG WHITE/YELLOW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 White, Yellow Stripe 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
16/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.079" (2.01mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€0.69590€69.59
200€0.66205€132.41
300€0.64293€192.88
500€0.61950€309.75
700€0.60446€423.12
1.000€0.58881€588.81
2.500€0.55014€1,375.35
5.000€0.52224€2,611.20
10.000€0.50177€5,017.70
Manufacturers Standard Package
Unit Price without VAT:€0.69590
Unit Price with VAT:€0.83508
Alternate Color
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 31
Unit Price: €71.00000
HOOK-UP STRND 18AWG BLU 100'
In-Stock: 22
Unit Price: €102.90000
HOOK-UP STRND 18AWG BROWN
In-Stock: 1800
Unit Price: €0.69590
HOOK-UP STRND 18AWG GRN 100'
In-Stock: 34
Unit Price: €71.00000
HOOK-UP STRND 18AWG ORANGE 100'
In-Stock: 2
Unit Price: €71.00000
Alternate Length
HOOKUP STRND 18AWG WHT/YEL 1000'
In-Stock: 1
Unit Price: €333.11000