20 AWG Hook-Up Wire 10/30 Yellow 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553 YL005

DigiKey Part Number
A1553Y-100-ND
Manufacturer
Manufacturer Product Number
1553 YL005
Description
HOOK-UP STRND 20AWG YELLOW 100'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Yellow 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€82.90000€82.90
2€78.89000€157.78
3€76.62333€229.87
5€73.84600€369.23
7€72.06286€504.44
10€70.21000€702.10
25€65.63120€1,640.78
50€62.32860€3,116.43
100€59.15750€5,915.75
Manufacturers Standard Package
Unit Price without VAT:€82.90000
Unit Price with VAT:€99.48000
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 86
Unit Price: €57.20000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 12
Unit Price: €59.49000
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 5
Unit Price: €57.20000
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 2
Unit Price: €82.90000
HOOK-UP STRND 20AWG ORANGE
In-Stock: 2600
Unit Price: €0.56070
Alternate Length
HOOK-UP STRND 20AWG YELLOW 1000'
In-Stock: 2
Unit Price: €238.63000