
1553 WY005 | |
|---|---|
DigiKey Part Number | 1553WY005-ND |
Manufacturer | |
Manufacturer Product Number | 1553 WY005 |
Description | HOOK-UP STRND 20AWG WHT/YEL 100' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Yellow Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €58.75000 | €58.75 |
| 2 | €55.91000 | €111.82 |
| 3 | €54.30333 | €162.91 |
| 5 | €52.33400 | €261.67 |
| 7 | €51.07000 | €357.49 |
| 10 | €49.75700 | €497.57 |
| Unit Price without VAT: | €58.75000 |
|---|---|
| Unit Price with VAT: | €70.50000 |







