
1553 WV005 | |
|---|---|
DigiKey Part Number | 1553WV005-ND |
Manufacturer | |
Manufacturer Product Number | 1553 WV005 |
Description | HOOK-UP STRND 20AWG WHITE/VIOLET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 10/30 White, Violet Stripe 1000V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.069" (1.75mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 1000V | |
Operating Temperature | -40°C ~ 80°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-76B Type MW | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | €0.56070 | €56.07 |
| 200 | €0.53345 | €106.69 |
| 300 | €0.51807 | €155.42 |
| 500 | €0.49924 | €249.62 |
| 700 | €0.48714 | €341.00 |
| 1.000 | €0.47458 | €474.58 |
| 2.500 | €0.44350 | €1,108.75 |
| 5.000 | €0.42109 | €2,105.45 |
| 10.000 | €0.39956 | €3,995.60 |
| Unit Price without VAT: | €0.56070 |
|---|---|
| Unit Price with VAT: | €0.67284 |







