20 AWG Hook-Up Wire 10/30 Violet 1000V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1553 VI005

DigiKey Part Number
1553VI005-ND
Manufacturer
Manufacturer Product Number
1553 VI005
Description
HOOK-UP STRND 20AWG VIOLET
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 10/30 Violet 1000V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
10/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.069" (1.75mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
1000V
Operating Temperature
-40°C ~ 80°C
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-76B Type MW
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
100€0.57580€57.58
200€0.54790€109.58
300€0.53213€159.64
500€0.51276€256.38
700€0.50033€350.23
1.000€0.48743€487.43
Manufacturers Standard Package
Unit Price without VAT:€0.57580
Unit Price with VAT:€0.69096
Alternate Color
HOOK-UP STRND 20AWG BLACK 100'
In-Stock: 83
Unit Price: €58.75000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 16
Unit Price: €58.75000
HOOK-UP STRND 20AWG BRN 100'
In-Stock: 4
Unit Price: €58.75000
HOOK-UP STRND 20AWG GRN 100'
In-Stock: 2
Unit Price: €85.14000
HOOK-UP STRND 20AWG ORANGE
In-Stock: 2400
Unit Price: €0.57580
Alternate Length
HOOK-UP STRND 20AWG VIOLET
In-Stock: 1000
Unit Price: €0.23770