40 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1181/40C SL002

DigiKey Part Number
1181/40CSL002-ND
Manufacturer
Manufacturer Product Number
1181/40C SL002
Description
CABLE 40COND 22AWG SLATE 500'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
40 Conductor Multi-Conductor Cable Slate 22 AWG 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
40
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.429" (10.90mm)
Shield Type
-
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0320" (0.813mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1€3,755.01000€3,755.01
Manufacturers Standard Package
Unit Price without VAT:€3,755.01000
Unit Price with VAT:€4,506.01200
Alternate Length
CABLE 40COND 22AWG SLATE 100'
In-Stock: 7
Unit Price: €900.59000
CABLE 40COND 22AWG SLATE 1000'
In-Stock: 2
Unit Price: €4,761.07000