
AOZ7523RAI-12 | |
|---|---|
DigiKey Part Number | 785-AOZ7523RAI-12TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ7523RAI-12 |
Description | IC REG FLYBACK 13SOIC |
Customer Reference | |
Detailed Description | Flyback Switching Regulator IC Positive Fixed 1 Output 16-SOIC (0.154", 3.90mm Width), 13 Leads |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 7.5V |
Mfr | Voltage - Input (Max) 25V |
Packaging Tape & Reel (TR) | Frequency - Switching 65kHz |
Part Status Obsolete | Synchronous Rectifier No |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 13-SOIC |
Number of Outputs 1 | Base Product Number |

