
AOZ7523GAI-02 | |
|---|---|
DigiKey Part Number | AOZ7523GAI-02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ7523GAI-02 |
Description | IC REG FLYBACK 13SOIC |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-SOIC (0.154", 3.90mm Width), 13 Leads |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Mfr | Package / Case |
Packaging Tape & Reel (TR) | Supplier Device Package 13-SOIC |
Part Status Obsolete | Base Product Number |

