
AOZ5038QI-05_3 | |
|---|---|
DigiKey Part Number | AOZ5038QI-05_3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ5038QI-05_3 |
Description | MOSFET IPM 50A 31-PWRVFQFN MOD |
Customer Reference | |
Detailed Description | Power Driver Module MOSFET 1 Phase 50 A 31-PowerVFQFN Module |
Category | Configuration 1 Phase |
Manufacturer Alpha & Omega Semiconductor Inc. | Current 50 A |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 31-PowerVFQFN Module |
Type MOSFET | Base Product Number |

