
AOZ32063MQV | |
|---|---|
DigiKey Part Number | 785-AOZ32063MQVTR-ND - Tape & Reel (TR) 785-AOZ32063MQVCT-ND - Cut Tape (CT) 785-AOZ32063MQVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ32063MQV |
Description | 60V, SLEF-POWERED 3PHASE BRUSHLE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET Logic 28-QFN (4x4) |
Datasheet | Datasheet |
Category | Technology Power MOSFET |
Manufacturer Alpha & Omega Semiconductor Inc. | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output 2A |
Part Status Active | Voltage - Supply 5V ~ 60V |
Motor Type - Stepper Multiphase | Operating Temperature -40°C ~ 125°C (TA) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Controller - Speed | Package / Case 32-VFQFN Exposed Pad |
Output Configuration Half Bridge (3) | Supplier Device Package 28-QFN (4x4) |
Interface Logic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.80000 | €1.80 |
| 10 | €1.32800 | €13.28 |
| 25 | €1.20960 | €30.24 |
| 100 | €1.08030 | €108.03 |
| 250 | €1.01860 | €254.65 |
| 500 | €0.98436 | €492.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.91295 | €2,738.85 |
| 6.000 | €0.89445 | €5,366.70 |
| 9.000 | €0.88517 | €7,966.53 |
| Unit Price without VAT: | €1.80000 |
|---|---|
| Unit Price with VAT: | €2.16000 |


