
AOZ2295AQI-03 | |
|---|---|
DigiKey Part Number | 785-AOZ2295AQI-03-ND |
Manufacturer | |
Manufacturer Product Number | AOZ2295AQI-03 |
Description | IC REG BUCK 3.3V 12A 31QFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 12A 31-PowerTFQFN |
Datasheet | Datasheet |
Category | Voltage - Input (Min) 5.5V |
Mfr | Voltage - Input (Max) 25V |
Series | Voltage - Output (Min/Fixed) |
Packaging Bulk | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 31-QFN (4x4) |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.96985 | €2,909.55 |
| Unit Price without VAT: | €0.96985 |
|---|---|
| Unit Price with VAT: | €1.16382 |

