Power Switch/Driver 1:1 N-Channel 10A 20-DFN-EP (3x5.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOZ1382DI-01

DigiKey Part Number
785-AOZ1382DI-01TR-ND - Tape & Reel (TR)
785-AOZ1382DI-01CT-ND - Cut Tape (CT)
785-AOZ1382DI-01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AOZ1382DI-01
Description
COMBINATION IDEAL DIODE SINK AND
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 10A 20-DFN-EP (3x5.2)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Load
3.4V ~ 23V
Mfr
Current - Output (Max)
10A
Series
Rds On (Typ)
20mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart, Slew Rate Controlled
Switch Type
Fault Protection
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 125°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
20-DFN-EP (3x5.2)
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.025
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.53000€3.53
10€2.31200€23.12
100€1.62110€162.11
500€1.33416€667.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€1.09000€5,450.00
Manufacturers Standard Package
Unit Price without VAT:€3.53000
Unit Price with VAT:€4.23600