Similar

AOZ1231QI-01 | |
|---|---|
DigiKey Part Number | 785-1275-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOZ1231QI-01 |
Description | IC REG BUCK ADJ 4A 30QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 4A 30-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 23.8V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Obsolete | Frequency - Switching 100kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 30-QFN (5x5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOZ1266AQI | Alpha & Omega Semiconductor Inc. | 2.244 | 785-AOZ1266AQICT-ND | €1.21000 | Similar |


