AOW360A70 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 494
Unit Price: €5.37000
Datasheet
N-Channel 700 V 12A (Tc) 156W (Tc) Through Hole TO-262
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOW360A70

DigiKey Part Number
785-AOW360A70-ND
Manufacturer
Manufacturer Product Number
AOW360A70
Description
MOSFET N-CH 700V 12A TO262
Customer Reference
Detailed Description
N-Channel 700 V 12A (Tc) 156W (Tc) Through Hole TO-262
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22.5 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1360 pF @ 100 V
Part Status
Last Time Buy
Power Dissipation (Max)
156W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
700 V
Supplier Device Package
TO-262
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
360mOhm @ 6A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPI90R340C3XKSA2Infineon Technologies494448-IPI90R340C3XKSA2-ND€5.37000Similar
Last Time Buy
Last Time Buy Date: 01/07/2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.000€0.95018€950.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€0.95018
Unit Price with VAT:€1.14022