Direct
Similar
Similar
Similar

AOU7S60 | |
|---|---|
DigiKey Part Number | AOU7S60-ND |
Manufacturer | |
Manufacturer Product Number | AOU7S60 |
Description | MOSFET N-CH 600V 7A TO251-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 7A (Tc) 83W (Tc) Through Hole TO-251-3 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.9V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 8.2 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 372 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-251-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 600mOhm @ 3.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SIHU7N60E-E3 | Vishay Siliconix | 0 | SIHU7N60E-E3-ND | €0.70754 | Direct |
| STU10N60M2 | STMicroelectronics | 59 | 497-13977-5-ND | €1.61000 | Similar |
| STU10NM60N | STMicroelectronics | 0 | 497-STU10NM60N-ND | €1.35871 | Similar |
| TSM70N600CH C5G | Taiwan Semiconductor Corporation | 125 | TSM70N600CHC5G-ND | €3.12000 | Similar |




