AOT298L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: €0.90768
Datasheet

Similar


Texas Instruments
In Stock: 1.128
Unit Price: €1.85000
Datasheet

Similar


onsemi
In Stock: 775
Unit Price: €2.80000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €2.90000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: €2.95000
Datasheet

Similar


onsemi
In Stock: 64
Unit Price: €3.23000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 83.240
Unit Price: €0.93487
Datasheet

Similar


Infineon Technologies
In Stock: 1.224
Unit Price: €2.61000
Datasheet

Similar


Infineon Technologies
In Stock: 1
Unit Price: €1.88000
Datasheet

Similar


IXYS
In Stock: 9.902
Unit Price: €4.01000
Datasheet

Similar


onsemi
In Stock: 221
Unit Price: €3.67000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: €3.43000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 26
Unit Price: €2.16000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 32
Unit Price: €1.79000
Datasheet
N-Channel 100 V 9A (Ta), 58A (Tc) 2.1W (Ta), 100W (Tc) Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AOT298L

DigiKey Part Number
785-1416-5-ND
Manufacturer
Manufacturer Product Number
AOT298L
Description
MOSFET N-CH 100V 9A/58A TO220
Customer Reference
Detailed Description
N-Channel 100 V 9A (Ta), 58A (Tc) 2.1W (Ta), 100W (Tc) Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14.5mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1670 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
2.1W (Ta), 100W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes