Similar

AOSP62626E | |
|---|---|
DigiKey Part Number | 785-AOSP62626ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOSP62626E |
Description | N |
Customer Reference | |
Detailed Description | N-Channel 60 V 11A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 30 V |
Part Status Obsolete | Power Dissipation (Max) 3.1W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 13.5mOhm @ 11A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT6016LSS-13 | Diodes Incorporated | 0 | DMT6016LSS-13DICT-ND | €0.99000 | Similar |


