AON7536 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3.927
Unit Price: €0.88000
Datasheet

Similar


Texas Instruments
In Stock: 1.202
Unit Price: €1.80000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.630
Unit Price: €0.98000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.322
Unit Price: €0.98000
Datasheet

Similar


onsemi
In Stock: 2.310
Unit Price: €0.78000
Datasheet
N-Channel 30 V 24A (Ta), 68A (Tc) 4.1W (Ta), 32.5W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7536

DigiKey Part Number
785-1686-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AON7536
Description
MOSFET N-CH 30V 24A/68A 8DFN
Customer Reference
Detailed Description
N-Channel 30 V 24A (Ta), 68A (Tc) 4.1W (Ta), 32.5W (Tc) Surface Mount 8-DFN-EP (3.3x3.3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.2mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
40 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2350 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
4.1W (Ta), 32.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3.3x3.3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes