Similar

AON7401L | |
|---|---|
DigiKey Part Number | AON7401L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AON7401L |
Description | MOSFET P-CH 30V 9A/20A 8DFN |
Customer Reference | |
Detailed Description | P-Channel 30 V 9A (Ta), 20A (Tc) 1.6W (Ta), 27W (Tc) Surface Mount 8-DFN-EP (3x3) |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 39 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2600 pF @ 15 V |
FET Type | Power Dissipation (Max) 1.6W (Ta), 27W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN-EP (3x3) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 14mOhm @ 9A, 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STL9P3LLH6 | STMicroelectronics | 4.902 | 497-17897-1-ND | €1.44000 | Similar |


