


AON6482 | |
|---|---|
DigiKey Part Number | 785-1229-2-ND - Tape & Reel (TR) 785-1229-1-ND - Cut Tape (CT) 785-1229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON6482 |
Description | MOSFET N-CH 100V 5.5A/28A 8DFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.5A (Ta), 28A (Tc) 2.5W (Ta), 63W (Tc) Surface Mount 8-DFN (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.7V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 63W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-DFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 37mOhm @ 10A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STL8N10LF3 | STMicroelectronics | 2.830 | 497-13652-1-ND | €2.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.82000 | €1.82 |
| 10 | €1.16200 | €11.62 |
| 100 | €0.78410 | €78.41 |
| 500 | €0.62254 | €311.27 |
| 1.000 | €0.57058 | €570.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.50460 | €1,513.80 |
| 6.000 | €0.47141 | €2,828.46 |
| 9.000 | €0.45451 | €4,090.59 |
| 15.000 | €0.44548 | €6,682.20 |
| Unit Price without VAT: | €1.82000 |
|---|---|
| Unit Price with VAT: | €2.18400 |

