
AOL1458 | |
|---|---|
DigiKey Part Number | AOL1458-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOL1458 |
Description | MOSFET N-CH 30V 14A/46A ULTRASO8 |
Customer Reference | |
Detailed Description | N-Channel 30 V 14A (Ta), 46A (Tc) 2W (Ta), 43W (Tc) Surface Mount UltraSO-8™ |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 42 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2440 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2W (Ta), 43W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package UltraSO-8™ |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.6mOhm @ 20A, 10V |

