Similar
Similar

AOI4S60 | |
|---|---|
DigiKey Part Number | AOI4S60-ND |
Manufacturer | |
Manufacturer Product Number | AOI4S60 |
Description | MOSFET N-CH 600V 4A TO251A |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 56.8W (Tc) Through Hole TO-251A |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 263 pF @ 100 V |
Part Status Obsolete | Power Dissipation (Max) 56.8W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-251A |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCU900N60Z | Rochester Electronics, LLC | 110.978 | 2156-FCU900N60Z-OS-ND | €0.99440 | Similar |
| STU6N62K3 | STMicroelectronics | 14.987 | 497-12699-5-ND | €2.46000 | Similar |
| STU7N60M2 | STMicroelectronics | 2.989 | 497-13979-5-ND | €1.77000 | Similar |
| STU7NM60N | STMicroelectronics | 2.843 | 497-12367-ND | €2.66000 | Similar |
| STU9N60M2 | STMicroelectronics | 1.753 | 497-STU9N60M2-ND | €1.69000 | Similar |




