
AOI4C60 | |
|---|---|
DigiKey Part Number | 785-1648-5-ND |
Manufacturer | |
Manufacturer Product Number | AOI4C60 |
Description | MOSFET N-CH 600V 4A TO251A |
Customer Reference | |
Detailed Description | N-Channel 600 V 4A (Tc) 125W (Tc) Through Hole TO-251A |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 910 pF @ 100 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -50°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 600 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-251A |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 950mOhm @ 1.3A, 10V | Base Product Number |

