Similar
Similar
Similar

AOD446 | |
|---|---|
DigiKey Part Number | AOD446-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD446 |
Description | MOSFET N-CH 75V 10A TO252 |
Customer Reference | |
Detailed Description | N-Channel 75 V 10A (Tc) 2.1W (Ta), 20W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.5 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±25V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 350 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.1W (Ta), 20W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 20V | Package / Case |
Rds On (Max) @ Id, Vgs 130mOhm @ 5A, 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD2922 | Alpha & Omega Semiconductor Inc. | 4.413 | 785-1661-1-ND | €0.85000 | Similar |
| FQD13N06LTM | onsemi | 21.521 | FQD13N06LTMCT-ND | €1.02000 | Similar |
| IRFR020TRPBF | Vishay Siliconix | 3.706 | IRFR020PBFCT-ND | €2.19000 | Similar |
| ZXMN7A11KTC | Diodes Incorporated | 1.241 | ZXMN7A11KCT-ND | €1.23000 | Similar |





