Similar
Similar

AOD2904 | |
|---|---|
DigiKey Part Number | 785-1736-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AOD2904 |
Description | MOSFET N-CH 100V 10.5A/70A TO252 |
Customer Reference | |
Detailed Description | N-Channel 100 V 10.5A (Ta), 70A (Tc) 2.7W (Ta), 125W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 2785 pF @ 50 V |
FET Type | Power Dissipation (Max) 2.7W (Ta), 125W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-252 (DPAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 10mOhm @ 20A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDD86110 | onsemi | 3.946 | FDD86110CT-ND | €3.26000 | Similar |
| FDD86369-F085 | onsemi | 4.680 | FDD86369-F085CT-ND | €2.03000 | Similar |
| IPD082N10N3GATMA1 | Infineon Technologies | 17.992 | IPD082N10N3GATMA1CT-ND | €2.28000 | Similar |



