
AO6810 | |
|---|---|
DigiKey Part Number | 785-1207-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO6810 |
Description | MOSFET 2N-CH 30V 3.5A 6TSOP |
Customer Reference | |
Detailed Description | Mosfet Array 30V 3.5A 1.15W Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Alpha & Omega Semiconductor Inc. | Gate Charge (Qg) (Max) @ Vgs 5nC @ 10V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 210pF @ 15V |
Part Status Obsolete | Power - Max 1.15W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case SC-74, SOT-457 |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C 3.5A | Base Product Number |
Rds On (Max) @ Id, Vgs 50mOhm @ 3.5A, 10V |



