Similar
Similar
Similar

AO6401A | |
|---|---|
DigiKey Part Number | 785-1068-2-ND - Tape & Reel (TR) 785-1068-1-ND - Cut Tape (CT) 785-1068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO6401A |
Description | MOSFET P-CH 30V 5A 6TSOP |
Customer Reference | |
Detailed Description | P-Channel 30 V 5A (Ta) 2W (Ta) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 13 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±12V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 1180 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-TSOP |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 44mOhm @ 5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTS21311C | Alpha & Omega Semiconductor Inc. | 11.404 | 785-AOTS21311CCT-ND | €0.65000 | Similar |
| FDC642P | onsemi | 7.406 | FDC642PCT-ND | €0.76000 | Similar |
| FDC658P | onsemi | 10.591 | FDC658PCT-ND | €1.10000 | Similar |
| PMN50EPEX | Nexperia USA Inc. | 513 | 1727-PMN50EPEXCT-ND | €0.49294 | Similar |
| RRQ045P03TR | Rohm Semiconductor | 1.049 | RRQ045P03CT-ND | €1.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.13993 | €419.79 |
| 6.000 | €0.12958 | €777.48 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |






