Similar
Similar
Similar
Similar
Similar
Similar

AO4476AL_101 | |
|---|---|
DigiKey Part Number | AO4476AL_101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AO4476AL_101 |
Description | MOSFET N-CH 30V 15A 8SOIC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 15A (Ta) 3.1W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 7.7mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 24 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1380 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.15837 | €475.11 |
| 6.000 | €0.14507 | €870.42 |
| 9.000 | €0.13830 | €1,244.70 |
| 15.000 | €0.13068 | €1,960.20 |
| 21.000 | €0.12618 | €2,649.78 |
| 30.000 | €0.12179 | €3,653.70 |
| Unit Price without VAT: | €0.15837 |
|---|---|
| Unit Price with VAT: | €0.19004 |


