AO4427 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2.154
Unit Price: €1.05000
Datasheet

Similar


onsemi
In Stock: 9.130
Unit Price: €1.21000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.038
Unit Price: €1.82000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6.316
Unit Price: €2.18000
Datasheet

Similar


Vishay Siliconix
In Stock: 32.785
Unit Price: €2.42000
Datasheet

Similar


STMicroelectronics
In Stock: 74
Unit Price: €1.37000
Datasheet
P-Channel 30 V 12.5A (Ta) 3W (Ta) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AO4427

DigiKey Part Number
785-1027-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AO4427
Description
MOSFET P-CH 30V 12.5A 8SOIC
Customer Reference
Detailed Description
P-Channel 30 V 12.5A (Ta) 3W (Ta) Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
52 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±25V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
2900 pF @ 15 V
FET Type
Power Dissipation (Max)
3W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOIC
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
12mOhm @ 12.5A, 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDS6375onsemi2.154FDS6375CT-ND€1.05000Similar
FDS6675BZonsemi9.130FDS6675BZCT-ND€1.21000Similar
RRH090P03GZETBRohm Semiconductor1.038RRH090P03GZETBCT-ND€1.82000Similar
RRH100P03GZETBRohm Semiconductor6.316RRH100P03GZETBCT-ND€2.18000Similar
SQ4425EY-T1_GE3Vishay Siliconix32.785SQ4425EY-T1_GE3CT-ND€2.42000Similar
Obsolete
This product is no longer manufactured. View Substitutes