
15555 | |
|---|---|
DigiKey Part Number | 2285-15555-ND |
Manufacturer | |
Manufacturer Product Number | 15555 |
Description | CAMERA 1800 U-2040M MONO BAREBOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 4512 x 4512 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Lens Mount C |
Manufacturer Allied Vision, Inc. | Sensor IMX541 |
Series | Type CMOS |
Packaging Box | Interface USB 3.0 |
Part Status Active | Pixel Size 2.74µm x 2.74µm |
Color Monochrome | Mounting Type Chassis Mount |
Resolution 4512 x 4512 | Package / Case Module |
Frames per Second 17.0 | Supplier Device Package Module |
Shutter Global | Size / Dimension 1.035" L x 1.035" W (26.30mm x 26.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,891.64000 | €1,891.64 |
| Unit Price without VAT: | €1,891.64000 |
|---|---|
| Unit Price with VAT: | €2,269.96800 |

