



14197 | |
|---|---|
DigiKey Part Number | 2285-14197-ND |
Manufacturer | |
Manufacturer Product Number | 14197 |
Description | CAMERA MONO S-MOUNT OPEN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Monochrome 1456 x 1088 Global CMOS USB 3.0 |
Datasheet | Datasheet |
Category | Shutter Global |
Manufacturer Allied Vision, Inc. | Lens Mount S |
Series | Sensor IMX273 |
Packaging Bulk | Type CMOS |
Part Status Active | Interface USB 3.0 |
Color Monochrome | Pixel Size 3.45µm x 3.45µm |
Resolution 1456 x 1088 | Package / Case Module |
Frames per Second 149.0 | Supplier Device Package Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €316.84000 | €316.84 |
| Unit Price without VAT: | €316.84000 |
|---|---|
| Unit Price with VAT: | €380.20800 |






