
AEE16-1931 | |
|---|---|
DigiKey Part Number | 3475-AEE16-1931-ND |
Manufacturer | |
Manufacturer Product Number | AEE16-1931 |
Description | XFMR FLYBACK 3.2MH TH |
Customer Reference | |
Detailed Description | Flyback Converters For SMPS Transformer 3000Vrms Isolation 85kHz Through Hole |
Datasheet | Datasheet |
Category | Inductance @ Frequency 3.2mH |
Manufacturer Allied Components International | Frequency 85kHz |
Packaging Box | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Through Hole |
Applications Flyback Converters | Size / Dimension 0.716" L x 0.630" W (18.19mm x 16.00mm) |
Voltage - Primary 100 ~ 400V | Height - Seated (Max) 0.708" (17.98mm) |
Voltage - Auxiliary 16V @ 50µA | Footprint 0.716" L x 0.630" W (18.19mm x 16.00mm) |
Voltage - Isolation 3000Vrms |

