


AS9F18G08SA-45BAN | |
|---|---|
DigiKey Part Number | 1450-AS9F18G08SA-45BAN-ND |
Manufacturer | |
Manufacturer Product Number | AS9F18G08SA-45BAN |
Description | IC FLASH 4GBIT PARALLEL 63FBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 4Gbit Parallel 30 ns 63-FBGA (9x11) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 45ns, 700µs |
Mfr | Access Time 30 ns |
Packaging Tray | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NAND (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512M x 8 | Supplier Device Package 63-FBGA (9x11) |
Memory Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €14.30000 | €14.30 |
| 10 | €13.27100 | €132.71 |
| 25 | €12.85720 | €321.43 |
| 50 | €12.54600 | €627.30 |
| 210 | €11.91029 | €2,501.16 |
| 420 | €11.60964 | €4,876.05 |
| 630 | €11.43627 | €7,204.85 |
| Unit Price without VAT: | €14.30000 |
|---|---|
| Unit Price with VAT: | €17.16000 |


