
AS6C4016B-45ZINTR | |
|---|---|
DigiKey Part Number | 1450-AS6C4016B-45ZINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS6C4016B-45ZINTR |
Description | IC SRAM 4MBIT PAR |
Customer Reference | |
Detailed Description | SRAM - Single Port, Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tape & Reel (TR) | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Single Port, Asynchronous | Package / Case |
Memory Size | Supplier Device Package 44-TSOP II |
Memory Organization 256K x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | €4.08360 | €4,083.60 |
| Unit Price without VAT: | €4.08360 |
|---|---|
| Unit Price with VAT: | €4.90032 |

