
AS6C4016B-45ZIN | |
|---|---|
DigiKey Part Number | 1450-AS6C4016B-45ZIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6C4016B-45ZIN |
Description | IC SRAM 4MBIT PARALLEL 44TSOP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 4Mbit Parallel 45 ns 44-TSOP II |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 80°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SRAM - Asynchronous | Package / Case |
Memory Size | Supplier Device Package 44-TSOP II |
Memory Organization 256K x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €7.60000 | €7.60 |
| 10 | €7.06200 | €70.62 |
| 25 | €6.84720 | €171.18 |
| 50 | €6.68480 | €334.24 |
| 135 | €6.45341 | €871.21 |
| 270 | €6.29370 | €1,699.30 |
| 540 | €6.13593 | €3,313.40 |
| 1.080 | €5.98070 | €6,459.16 |
| Unit Price without VAT: | €7.60000 |
|---|---|
| Unit Price with VAT: | €9.12000 |

