AS6C1608-55BINTR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Alliance Memory, Inc.
In Stock: 0
Unit Price: €11.35060
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: €21.62897
Datasheet
SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-TFBGA (8x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6C1608-55BINTR

DigiKey Part Number
AS6C1608-55BINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS6C1608-55BINTR
Description
IC SRAM 16MBIT PARALLEL 48TFBGA
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Mbit Parallel 55 ns 48-TFBGA (8x10)
EDA/CAD Models
AS6C1608-55BINTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
55ns
Packaging
Tape & Reel (TR)
Access Time
55 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SRAM - Asynchronous
Supplier Device Package
48-TFBGA (8x10)
Memory Size
Base Product Number
Memory Organization
2M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AS6C1608B-45BINTRAlliance Memory, Inc.01450-AS6C1608B-45BINTR-ND€11.35060MFR Recommended
AS7C316096C-10BINTRAlliance Memory, Inc.0AS7C316096C-10BINTR-ND€21.62897Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types