Direct

AS4C64M16D3A-12BANTR | |
|---|---|
DigiKey Part Number | AS4C64M16D3A-12BANTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C64M16D3A-12BANTR |
Description | IC DRAM 1GBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 96-FBGA (8x13) |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 105°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-FBGA (8x13) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C64M16D3B-12BANTR | Alliance Memory, Inc. | 0 | AS4C64M16D3B-12BANTR-ND | €7.74197 | Direct |


