AS4C4M16S-6TINTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 86
Unit Price: €6.08000

Similar


Alliance Memory, Inc.
In Stock: 4.675
Unit Price: €3.94000

Similar


Winbond Electronics
In Stock: 98
Unit Price: €3.08000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: €2.45280
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: €3.08000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: €2.45280
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: €3.08000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: €3.08000
Datasheet
SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS4C4M16S-6TINTR

DigiKey Part Number
AS4C4M16S-6TINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS4C4M16S-6TINTR
Description
IC DRAM 64MBIT PAR 54TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 54-TSOP II
EDA/CAD Models
AS4C4M16S-6TINTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
4M x 16
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
54-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types