Similar
Similar
Similar
Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

AS4C4M16S-6TCNTR | |
|---|---|
DigiKey Part Number | AS4C4M16S-6TCNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS4C4M16S-6TCNTR |
Description | IC DRAM 64MBIT PAR 54TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit Parallel 166 MHz 5.4 ns 54-TSOP II |
EDA/CAD Models | AS4C4M16S-6TCNTR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Access Time 5.4 ns |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM | Supplier Device Package 54-TSOP II |
Memory Size | Base Product Number |
Memory Organization 4M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M16SA-6TAN | Alliance Memory, Inc. | 86 | 1450-1258-ND | €6.08000 | Similar |
| AS4C4M16SA-6TCN | Alliance Memory, Inc. | 136 | 1450-1259-ND | €4.53000 | Similar |
| AS4C4M16SA-6TIN | Alliance Memory, Inc. | 4.675 | 1450-1260-ND | €3.94000 | Similar |
| AS4C4M16SA-7BCN | Alliance Memory, Inc. | 372 | 1450-1261-ND | €5.01000 | Similar |
| AS4C4M16SA-7TCN | Alliance Memory, Inc. | 877 | 1450-1262-ND | €4.53000 | Similar |





