
AS4C32M16D3L-12BCN | |
|---|---|
DigiKey Part Number | 1450-1427-ND |
Manufacturer | |
Manufacturer Product Number | AS4C32M16D3L-12BCN |
Description | IC DRAM 512MBIT PARALLEL 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 512Mbit Parallel 800 MHz 20 ns 96-FBGA (8x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tray | Access Time 20 ns |
Part Status Active | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR3 | Supplier Device Package 96-FBGA (8x13) |
Memory Size | Base Product Number |
Memory Organization 32M x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €6.27000 | €6.27 |
| 10 | €5.83600 | €58.36 |
| 25 | €5.66040 | €141.51 |
| 50 | €5.52680 | €276.34 |
| 190 | €5.27179 | €1,001.64 |
| 380 | €5.14100 | €1,953.58 |
| 570 | €5.06526 | €2,887.20 |
| 1.140 | €4.93738 | €5,628.61 |
| Unit Price without VAT: | €6.27000 |
|---|---|
| Unit Price with VAT: | €7.52400 |

