Current Sensor 1 Channel Magnetoresistive Unidirectional 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT453-H06DRTS08

DigiKey Part Number
620-CT453-H06DRTS08TR-ND - Tape & Reel (TR)
620-CT453-H06DRTS08CT-ND - Cut Tape (CT)
620-CT453-H06DRTS08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CT453-H06DRTS08
Description
CURRENT SENSOR MR 8-TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Current Sensor 1 Channel Magnetoresistive Unidirectional 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
-
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
333.3mV/mT
Frequency
DC ~ 1MHz
Linearity
±0.2%
Accuracy
±0.7%
Voltage - Supply
3V ~ 3.6V
Response Time
300ns
Current - Supply (Max)
9mA
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Polarization
Unidirectional
Mounting Type
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€3.83000€3.83
5€3.43400€17.17
10€3.28700€32.87
25€3.10960€77.74
50€2.98900€149.45
100€2.87860€287.86
500€2.65618€1,328.09
1.000€2.57333€2,573.33
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€2.45581€7,367.43
Manufacturers Standard Package
Unit Price without VAT:€3.83000
Unit Price with VAT:€4.59600