
ATS601LSGTN-HT-WU4-T | |
|---|---|
DigiKey Part Number | 620-1553-2-ND - Tape & Reel (TR) 620-1553-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ATS601LSGTN-HT-WU4-T |
Description | MAGNETIC SWITCH SPEC PURP 4SIP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Open Drain Hall Effect 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | - | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 3.3V ~ 24V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 25mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 4-SIP | |
Package / Case | 4-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.30000 | €4.30 |
| 5 | €3.85800 | €19.29 |
| 10 | €3.69300 | €36.93 |
| 25 | €3.49640 | €87.41 |
| 50 | €3.36280 | €168.14 |
| 100 | €3.24010 | €324.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | €2.92986 | €2,343.89 |
| 1.600 | €2.84311 | €4,548.98 |
| 2.400 | €2.79570 | €6,709.68 |
| Unit Price without VAT: | €4.30000 |
|---|---|
| Unit Price with VAT: | €5.16000 |

