ACS764 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASEK764XLF-32AU-T-KIT-DK

DigiKey Part Number
620-1953-ND
Manufacturer
Manufacturer Product Number
ASEK764XLF-32AU-T-KIT-DK
Description
EVAL BOARD FOR ACS764
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
ACS764 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C
Manufacturer
Allegro MicroSystems
Voltage - Supply
3V ~ 3.6V
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
ACS764
Sensor Type
Current Sensor
Base Product Number
Sensing Range
32A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€118.93000€118.93
Manufacturers Standard Package
Unit Price without VAT:€118.93000
Unit Price with VAT:€142.71600