
ASEK764XLF-16AU-T-KIT-DK | |
|---|---|
DigiKey Part Number | 620-1952-ND |
Manufacturer | |
Manufacturer Product Number | ASEK764XLF-16AU-T-KIT-DK |
Description | EVAL BOARD FOR ACS764 |
Customer Reference | |
Detailed Description | ACS764 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface I2C |
Manufacturer Allegro MicroSystems | Voltage - Supply 3V ~ 3.6V |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Utilized IC / Part ACS764 |
Sensor Type Current Sensor | Base Product Number |
Sensing Range 16A |

